Cart

USB2513BI-AEZG

MICROCHIP

USB High Speed Hub Controller
Supplier: Microchip Technology
Matchcode: USB2513BI-AEZG
Rutronik No.: ICCOM1190
Unit Pack: 490
MOQ: 490
package: VQFN24
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.83 $
1,386.70 $

Prices

490 2.83 $
1,470 2.73 $

Parameter

Type
USB
Mounting
SMD
Automotive
NO
Package
VQFN24
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?