Cart

USB2412-DZK

MICROCHIP

USB Hi-Speed Hub Contr.VQFN28 R
Supplier: Microchip Technology
Matchcode: USB2412-DZK
Rutronik No.: ICCOM1216
Unit Pack: 490
MOQ: 490
package: VQFN28
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.87 $
916.30 $

Prices

490 1.87 $
1,470 1.80 $

Parameter

Type
USB
Package
VQFN28
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?