Cart

USB2244-AEZG-06

MICROCHIP

Hi-Sp.USB2.0 Flashm.card Contr.
Supplier: Microchip Technology
Matchcode: USB2244-AEZG-06
Rutronik No.: ICCOM1193
Unit Pack: 1
MOQ: 1
package: QFN36
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
1.65 $
1.65 $

Prices

1 1.65 $
1,000 1.60 $

Parameter

Type
USB
Mounting
SMD
Automotive
NO
Package
QFN36
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?