Cart

USB2229-NU-02

MICROCHIP

Hi-Sp.USB2.0 Flashm.cardTQFP128
Supplier: Microchip Technology
Matchcode: USB2229-NU-02
Rutronik No.: ASSP1634
Unit Pack: 90
MOQ: 90
package: TQFP128
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
4.50 $
405.00 $

Prices

90 4.50 $
1,080 4.34 $

Parameter

Type
USB
Package
TQFP128
Automotive
NO
Footprint
196 mm²
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?