Cart

TP2502N8-G

MICROCHIP TP2502N8-G

image shown is a representation only

MICROCHIP

P-CHAN.MOSFET 20V 2A SOT89
Supplier: Microchip Technology
Matchcode: TP2502N8-G
Rutronik No.: TMOSS6710
Unit Pack: 2000
MOQ: 2000
package: SOT89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7079 $
1,415.80 $

Parameter

Configuartion
P-CH
V(DS)
-20 V
I(D)at Tc=25°C
-2 A
RDS(on)at 10V
2000 mOhm
Package
SOT89
P(tot)
1.6 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?