Cart

TCN75-5.0MOA

MICROCHIP TCN75-5.0MOA

image shown is a representation only

MICROCHIP

TEMPERATURE SENSOR
Supplier: Microchip Technology
Matchcode: TCN75-5.0M0A
Rutronik No.: ICIN1359
Unit Pack: 100
MOQ: 400
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Package
SO8
Automotive
NO
Vcc(max)
5.5 V
Technology
CMOS
Vcc(min)
2.7 V
Mounting
SMD
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?