Cart

TCM809JENB713

MICROCHIP TCM809JENB713

image shown is a representation only

MICROCHIP

SUPERVISOR 4,00V LOW SOT23-3
Supplier: Microchip Technology
Matchcode: TCM809JENB713
Rutronik No.: ICSPR7122
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.201 $
603.00 $

Prices

3,000 0.201 $
6,000 0.1972 $

Parameter

Tolerance
4.0 V
Automotive
NO
Package
SOT23-3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?