Cart

TC913BCOA

MICROCHIP TC913BCOA

image shown is a representation only

MICROCHIP

2xOP 1,5MHz 2.5V/µs SO8 SMD
Supplier: Microchip Technology
Matchcode: TC913BCOA
Rutronik No.: ICOP6094
Unit Pack: 100
MOQ: 200
package: SO8
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
2.41 $
482.00 $

Prices

200 2.41 $
1,000 2.32 $

Parameter

Channels
2
Package
SO8
Top(max)
70 °C
GBW
1.5 MHz
Vcc(max)
16 V
Icc/Channel
850 µA
Input offset
15 mV
Input bias
120 pA
Noise
650 nV/rtHz
Automotive
NO
Slew rate
2.5 V/µs
Technology
AutoZero
R2R
no
Shutdown
no
Offset drift
0.15 µV/°C
Vcc(min)
6.5 V
Top(min)
0 °C
Mounting
SMD
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423300000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?