Cart

TC7662AEPA

MICROCHIP TC7662AEPA

image shown is a representation only

MICROCHIP

DC-DC 18V 40mA PDIP-8 SMD
Supplier: Microchip Technology
Matchcode: TC7662AEPA
Rutronik No.: ICPWM7678
Unit Pack: 60
MOQ: 240
package: DIP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.34 $
561.60 $

Prices

240 2.34 $
300 2.30 $
540 2.22 $

Parameter

Type
CHARGEPUMP
V(in) max
18 V
V(out)
10 V
I(out)
0.04 A
f(s)
12000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DIP-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?