Cart

TC7126CKW

MICROCHIP TC7126CKW

image shown is a representation only

MICROCHIP

1xADC 12bit SPI MQFP44 SMD
Supplier: Microchip Technology
Matchcode: TC7126CKW
Rutronik No.: ICADC1078
Unit Pack: 96
MOQ: 96
package: MQFP44
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.42 $
328.32 $

Prices

96 3.42 $
1,056 3.30 $

Parameter

Type
SAR
Resolution
12 bits
Architecture
1
Optimisation
SPI
Channels
2
DNL
0 +-LSB
Pwr consumption
11.2 mW
INL
1 +-LSB
SNR
72 dB
Resistance
-82 kOhm
Taps
71
Output
81
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
MQFP44
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?