Cart

TC7107IPL

MICROCHIP TC7107IPL

image shown is a representation only

MICROCHIP

4xADC 16bit I2C DIP40 THT
Supplier: Microchip Technology
Matchcode: TC7107IPL
Rutronik No.: ICADC1131
Unit Pack: 10
MOQ: 80
package: DIP40
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.46 $
356.80 $

Prices

80 4.46 $
1,000 4.31 $

Parameter

Type
DeltaSigma
Resolution
16 bits
Architecture
4
Optimisation
I2C
Sample rate
4x diff. ksps
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
THT
Automotive
NO
Package
DIP40
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?