Cart

TC54VN4502EMB713

MICROCHIP

DETECTOR 4,5V 1µA 2% SOT89-3
Supplier: Microchip Technology
Matchcode: TC54VN4502EMB713
Rutronik No.: ICSPR9383
Unit Pack: 1000
MOQ: 2000
package: SOT89-3
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.309 $
618.00 $

Prices

2,000 0.309 $
5,000 0.3031 $

Parameter

Tolerance
4.5 V
Automotive
NO
Package
SOT89-3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?