Cart

TC520ACOE

MICROCHIP TC520ACOE

image shown is a representation only

MICROCHIP

1xADC 22bit SPI SO16 SMD
Supplier: Microchip Technology
Matchcode: TC520ACOE
Rutronik No.: ICADC1082
Unit Pack: 47
MOQ: 47
package: SO16
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
4.03 $
189.41 $

Prices

47 4.03 $
1,034 3.89 $

Parameter

Interface
SPI
Resolution
22 bits
Architecture
DeltaSigma
Sample rate
0.014 ksps
Package
SO16
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Channels
1
Pwr consumption
0.6 mW
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?