Cart

TC500ACOE

MICROCHIP TC500ACOE

image shown is a representation only

MICROCHIP

XxADC 17Bit SOIC TUBE SMD RoH
Supplier: Microchip Technology
Matchcode: TC500ACOE
Rutronik No.: ICADC1008
Unit Pack: 1
MOQ: 1
package: SO16
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
3.54 $
3.54 $

Prices

1 3.54 $
1,000 3.42 $

Parameter

Type
DUAL SLOPE
Resolution
16 bits
Architecture
1
Optimisation
3-wire
Channels
10
Vcc(min)
-8 V
Vcc(max)
12 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Automotive
NO
Package
SO16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?