Cart

TC4469COE713

MICROCHIP TC4469COE713

image shown is a representation only

MICROCHIP

4xDr AND/INV 1.2A 18V SO-16 SMD
Supplier: Microchip Technology
Matchcode: TC4469COE713
Rutronik No.: ICIFP44344
Unit Pack: 1000
MOQ: 1000
package: SO-16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.98 $
1,980.00 $

Prices

1,000 1.98 $
2,000 1.95 $
3,000 1.92 $
4,000 1.89 $
5,000 1.86 $

Parameter

Automotive
NO
Mounting
SMD
Package
SO-16
V(op,min)
4.5 V
V(op,max)
18 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
0 °C
T(j,max)
70 °C
OL Detec.ad ON
N Y/N/NA/NAN
Application
4xStage
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?