Cart

TC4431COA713

MICROCHIP TC4431COA713

image shown is a representation only

MICROCHIP

1xMOSFETDr 1.5A 30V I SO-8 SMD
Supplier: Microchip Technology
Matchcode: TC4431COA713
Rutronik No.: ICIFP45484
Unit Pack: 3300
MOQ: 3300
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.71 $
5,643.00 $

Prices

3,300 1.71 $
6,600 1.68 $
9,900 1.66 $
13,200 1.63 $

Parameter

Application
1xDriver
Channels
1
V(op,min)
4.5 V
V(op,max)
30 V
Mounting
70
Diagnostics
1.5
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?