Cart

TC4429COA

MICROCHIP TC4429COA

image shown is a representation only

MICROCHIP

1xMOSFETDr 6A 18V I SO-8 SMD
Supplier: Microchip Technology
Matchcode: TC4429COA
Rutronik No.: ICIFP44336
Unit Pack: 100
MOQ: 500
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.14 $
570.00 $

Prices

500 1.14 $
800 1.15 $
1,600 1.13 $
3,200 1.11 $
6,400 1.10 $

Parameter

Application
1xDriver
V(op,min)
4.5 V
V(op,max)
18 V
Mounting
70
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?