Cart

TC4428AEUA713

MICROCHIP TC4428AEUA713

image shown is a representation only

MICROCHIP

2xMOSFETDr 1.5A 18V C MSOP8 SMD
Supplier: Microchip Technology
Matchcode: TC4428AEUA713
Rutronik No.: ICIFP45341
Unit Pack: 2500
MOQ: 2500
package: MSOP-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.28 $
3,200.00 $

Prices

2,500 1.28 $
5,000 1.26 $
7,500 1.24 $

Parameter

Application
2xDriver
V(op,min)
4.5 V
V(op,max)
18 V
Mounting
85
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
MSOP-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?