Cart

TC4427AEOA

MICROCHIP TC4427AEOA

image shown is a representation only

MICROCHIP

2xMOSFETDr 1.5A 18V N SO-8 SMD
Supplier: Microchip Technology
Matchcode: TC4427AEOA
Rutronik No.: ICIFP43910
Unit Pack: 100
MOQ: 500
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.84 $
420.00 $

Prices

500 0.84 $
800 0.8515 $
1,600 0.8375 $
3,200 0.8234 $
6,400 0.809 $

Parameter

Application
2xDriver
V(op,min)
4.5 V
V(op,max)
18 V
Mounting
85
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?