Cart

TC4425EOE713

MICROCHIP TC4425EOE713

image shown is a representation only

MICROCHIP

2xMOSFETDr 3A 18V I SO-16 SMD
Supplier: Microchip Technology
Matchcode: TC4425EOE713
Rutronik No.: ICIFP44778
Unit Pack: 1000
MOQ: 1000
package: SO-16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.20 $
2,200.00 $

Prices

1,000 2.20 $
2,000 2.16 $
3,000 2.12 $
4,000 2.09 $
5,000 2.05 $

Parameter

Application
2xDriver
V(op,min)
4.5 V
V(op,max)
18 V
Mounting
85
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-16
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?