Cart

TC4422CAT

MICROCHIP TC4422CAT

image shown is a representation only

MICROCHIP

1xMOSFETDr 9A 18V N TO220 THT
Supplier: Microchip Technology
Matchcode: TC4422CAT
Rutronik No.: ICIFP45554
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.42 $
121.00 $

Prices

50 2.42 $
100 2.38 $
250 2.33 $
500 2.30 $
2,500 2.26 $

Parameter

Application
1xDriver
V(op,min)
4.5 V
V(op,max)
18 V
Mounting
70
Technology
N
Automotive
NO
Package
TO220
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?