Cart

TC4422AVPA

MICROCHIP

1xMOSFETDr 9A 18V N PDIP THT
Supplier: Microchip Technology
Matchcode: TC4422AVPA
Rutronik No.: ICIFP45469
Unit Pack: 60
MOQ: 240
package: PDIP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.17 $
520.80 $

Prices

240 2.17 $
480 2.14 $
900 2.10 $
1,800 2.06 $

Parameter

Application
1xDriver
Channels
1
V(op,min)
4.5 V
V(op,max)
18 V
Mounting
125
Diagnostics
9
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
PDIP
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?