Cart

TC4422AVOA

MICROCHIP TC4422AVOA

image shown is a representation only

MICROCHIP

1xMOSFETDr 9A 18V N SO-8 SMD
Supplier: Microchip Technology
Matchcode: TC4422AVOA
Rutronik No.: ICIFP44695
Unit Pack: 100
MOQ: 100
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.11 $
211.00 $

Prices

100 2.11 $
800 2.12 $
1,600 2.09 $
3,200 2.06 $
6,400 2.02 $

Parameter

Application
1xDriver
V(op,min)
4.5 V
V(op,max)
18 V
Mounting
125
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?