Cart

TC4421CPA

MICROCHIP TC4421CPA

image shown is a representation only

MICROCHIP

1xMOSFETDr 9A 18V I DIP-8 THT
Supplier: Microchip Technology
Matchcode: TC4421CPA
Rutronik No.: ICIFP43790
Unit Pack: 60
MOQ: 240
package: DIP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.26 $
542.40 $

Prices

240 2.26 $
480 2.23 $
900 2.19 $
1,800 2.15 $

Parameter

Application
1xDriver
V(op,min)
4.5 V
V(op,max)
18 V
Mounting
70
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
DIP-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?