Cart

TC4421CAT

MICROCHIP TC4421CAT

image shown is a representation only

MICROCHIP

1xMOSFETDr 9A 18V I TO220 THT
Supplier: Microchip Technology
Matchcode: TC4421CAT
Rutronik No.: ICIFP44037
Unit Pack: 50
MOQ: 200
package: TO220-5
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.87 $
574.00 $

Prices

200 2.87 $
250 2.82 $
500 2.77 $
2,500 2.72 $

Parameter

Application
1xDriver
V(op,min)
4.5 V
V(op,max)
18 V
Mounting
70
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
TO220-5
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?