Cart

TC2185-3.3VCTTR

MICROCHIP TC2185-3.3VCTTR

image shown is a representation only

MICROCHIP

LDO.VREG 3,3V 0,15A SOT23-5L
Supplier: Microchip Technology
Matchcode: TC2185-3.3VCTTR
Rutronik No.: ICSPR7997
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.394 $
1,182.00 $

Prices

3,000 0.394 $
6,000 0.354 $
9,000 0.3473 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.15 A
Input Voltage
6 V
Automotive
NO
Package
SOT23-5
Dropout Voltage
210 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.08 mA
Tolerance
0.4 %
Op.Temp R.max
125 °C
Shutdown
YES
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?