Cart

TC1411NCOA713

MICROCHIP TC1411NCOA713

image shown is a representation only

MICROCHIP

1xMOSFETDr 1A 16V N SO-8 SMD
Supplier: Microchip Technology
Matchcode: TC1411NCOA713
Rutronik No.: ICIFP45128
Unit Pack: 3300
MOQ: 3300
package: SO-8
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.75 $
2,475.00 $

Prices

3,300 0.75 $
6,600 0.738 $
9,900 0.7258 $
13,200 0.7136 $

Parameter

Channels
1
V(op,min)
4.5 V
V(op,max)
16 V
V(op,abs,max)
20 V
R(on,typ)/Ch
1 mOhm
I(lim,min)/Ch
no A
Mounting
150
Diagnostics
1
T(j,min)
2.0 °C
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?