Cart

TC1232CPA

MICROCHIP

SUPERVISOR 4,62V 50µA 8L-PDIP
Supplier: Microchip Technology
Matchcode: TC1232CPA
Rutronik No.: ICREF1070
Unit Pack: 60
MOQ: 540
package: 8L-PDIP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8363 $
451.60 $

Prices

540 0.8363 $
1,020 0.807 $

Parameter

Automotive
NO
Package
8L-PDIP
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?