Cart

TC1232COA

MICROCHIP TC1232COA

image shown is a representation only

MICROCHIP

SUPERVISOR 4,63V 50µA SO8
Supplier: Microchip Technology
Matchcode: TC1232COA
Rutronik No.: ICSPR7171
Unit Pack: 100
MOQ: 500
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8392 $
419.60 $

Prices

500 0.8392 $
1,000 0.8096 $

Parameter

Tolerance
4.63 V
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?