Cart

TC1107-3.3VOA

MICROCHIP TC1107-3.3VOA

image shown is a representation only

MICROCHIP

LDO.VREG POS 3,3V 0,3A SO8
Supplier: Microchip Technology
Matchcode: TC1107-3.3VOA
Rutronik No.: ICSPR8060
Unit Pack: 100
MOQ: 1000
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3675 $
367.50 $

Prices

1,000 0.3675 $
2,000 0.364 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.3 A
Input Voltage
6.5 V
Automotive
NO
Package
SO-8
Dropout Voltage
480 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.05 mA
Tolerance
0.5 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?