Cart

TC1047AVNBTR

MICROCHIP TC1047AVNBTR

image shown is a representation only

MICROCHIP

TEMPERATURE SENSOR leadfree
Supplier: Microchip Technology
Matchcode: TC1047AVNBTR
Rutronik No.: ICSF1007
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5816 $
1,744.80 $

Prices

3,000 0.5816 $
6,000 0.5705 $

Parameter

Technology
SILICON
Interface
Analog
Package
SOT23-3
Accuracy
2 °C
Top(max)
125 °C
Icc
0.035 mA
Vcc(max)
5.5 V
Vcc(min)
2.7 V
Mounting
SMD
Automotive
NO
Top(min)
-40 °C
Footprint
5.5 mm²
Leadfree Defin.
Leadfree
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?