Cart

TC1044SEOA713

MICROCHIP TC1044SEOA713

image shown is a representation only

MICROCHIP

CHARGE PUMP DC/DC-VOLTAGE-CONV.
Supplier: Microchip Technology
Matchcode: TC1044SEOA713
Rutronik No.: ICRTV4908
Unit Pack: 3300
MOQ: 3300
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Vcc(max)
12 V
Top(min)
-40 °C
Mounting
SMD
Footprint
29.4 mm²
Vcc(min)
1.5 V
Top(max)
85 °C
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85044090900
Country
France
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?