Cart

TC1016-3.3VLTTR

MICROCHIP TC1016-3.3VLTTR

image shown is a representation only

MICROCHIP

LDO.VREG POS 3,3V 0,08A SOT23
Supplier: Microchip Technology
Matchcode: TC1016-3.3VLTTR
Rutronik No.: ICSPR9023
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.347 $
1,041.00 $

Prices

3,000 0.347 $
6,000 0.3117 $
9,000 0.3059 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.08 A
Input Voltage
6 V
Automotive
NO
Package
SOT23-6
Dropout Voltage
500 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.053 mA
Tolerance
0.5 %
Op.Temp R.max
125 °C
Shutdown
YES
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Thailand
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?