Cart

SY89871UMG

MICROCHIP SY89871UMG

image shown is a representation only

MICROCHIP

Clock Divider QFN16 SMD
Supplier: Microchip Technology
Matchcode: SY89871UMG
Rutronik No.: ICRTV5012
Unit Pack: 100
MOQ: 200
package: QFN16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Type
LVPECL
Vcc(min)
2.5 V
Vcc(max)
3.3 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
9 mm²
Automotive
NO
Package
QFN16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?