Cart

SW006021-2N

MICROCHIP SW006021-2N

image shown is a representation only

MICROCHIP

MPLABXC8PROComp(FloatingLicense
Supplier: Microchip Technology
Matchcode: MPLABXC8 PRO COMPILER
Rutronik No.: TOOL3520
Unit Pack: 1
MOQ: 1
package: LicenseKey
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1,357.70 $
1,357.70 $

Parameter

Developmenttool
SOFTWARE
Automotive
NO
Package
LicenseKey
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85234910009
Country
United States
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?