Cart

SST39VF6401B-70-4C-EKE

MICROCHIP SST39VF6401B-70-4C-EKE

image shown is a representation only

MICROCHIP

Flash 4Mx16 70ns TSOP48
Supplier: Microchip Technology
Matchcode: SST39VF6401B-70-4C-EKE
Rutronik No.: ICPROM9972
Unit Pack: 96
MOQ: 192
package: TSOP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
4.34 $
833.28 $

Prices

192 4.34 $
1,056 4.14 $

Parameter

Density
64M bit
Organisation
4Mx16
Access time
70 ns
U(cc)
2.7 V
Package
TSOP48
Permis.T(A)min
0 °C
Permis.T(A)max
70 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Type
NOR
ECCN
3A991.B.1.A
Customs Tariff No.
85423261000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?