Cart

SST39VF3201-70-4I-EKE

MICROCHIP SST39VF3201-70-4I-EKE

image shown is a representation only

MICROCHIP

Flash 2Mx16 70ns TSOP48
Supplier: Microchip Technology
Matchcode: SST39VF3201-70-4I-EKE
Rutronik No.: ICPROM9175
Unit Pack: 96
MOQ: 96
package: TSOP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
3.19 $
306.24 $

Prices

96 3.19 $
1,056 3.05 $

Parameter

Density
32M bit
Organisation
2Mx16
Access time
70 ns
U(cc)
2.7 V
Package
TSOP48
Permis.T(A)min
-40 °C
Permis.T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Type
NOR
ECCN
3A991.b.1.a
Customs Tariff No.
85423261000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?