Cart

SST39VF040-70-4I-WHE

MICROCHIP SST39VF040-70-4I-WHE

image shown is a representation only

MICROCHIP

Flash 512Kx8 70ns TSOP32
Supplier: Microchip Technology
Matchcode: SST39VF040-70-4I-WHE
Rutronik No.: ICPROM9092
Unit Pack: 208
MOQ: 208
package: TSOP32
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
1.16 $
241.28 $

Prices

208 1.16 $
1,040 1.11 $

Parameter

Density
4M bit
Organisation
512Kx8
Access time
70 ns
U(cc)
2.7 V
Package
TSOP32
Permis.T(A)min
-40 °C
Permis.T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Type
NOR
ECCN
3A991.b.1.a
Customs Tariff No.
85423261000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?