Cart

SST39SF040-70-4C-WHE

MICROCHIP SST39SF040-70-4C-WHE

image shown is a representation only

MICROCHIP

Flash 512Kx8 70ns TSOP32 70°C
Supplier: Microchip Technology
Matchcode: SST39SF040-70-4C-WHE
Rutronik No.: ICPROM9882
Unit Pack: 208
MOQ: 624
package: TSOP32
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.41 $
879.84 $

Prices

624 1.41 $
1,040 1.34 $

Parameter

Density
4M bit
Organisation
512Kx8
Access time
70 ns
U(cc)
5.0 V
Package
TSOP32
Permis.T(A)min
0 °C
Permis.T(A)max
70 °C
Read/write cyc.
10000
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Type
NOR
ECCN
3A991.b.1.a
Customs Tariff No.
85423261000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?