Cart

SST39SF040-45-4I-NHE

MICROCHIP SST39SF040-45-4I-NHE

image shown is a representation only

MICROCHIP

Flash 512Kx8 45ns PLCC32
Supplier: Microchip Technology
Matchcode: SST39SF040-45-4I-NHE
Rutronik No.: ICPROM9081
Unit Pack: 1
MOQ: 1
package: PLCC32
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 11/15/2013
1.45 $
1.45 $

Prices

1 1.45 $
1,000 1.39 $

Parameter

Density
4M bit
Organisation
512Kx8
Access time
45 ns
U(cc)
5.0 V
Package
PLCC32
Permis.T(A)min
-40 °C
Permis.T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
NOR
ECCN
3A991.b.1.a
Customs Tariff No.
85423261000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?