Cart

SST39SF020A-70-4I-NHE-T

MICROCHIP SST39SF020A-70-4I-NHE-T

image shown is a representation only

MICROCHIP

Flash 256Kx8 70ns PLCC32
Supplier: Microchip Technology
Matchcode: SST39SF020A-70-4I-NHE-T
Rutronik No.: ICPROM9780
Unit Pack: 750
MOQ: 750
package: PLCC32
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.35 $
1,012.50 $

Prices

750 1.35 $
2,250 1.32 $

Parameter

Density
2M bit
Organisation
256Kx8
Access time
70 ns
U(cc)
5.0 V
Package
PLCC32
Permis.T(A)min
-40 °C
Permis.T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
NOR
ECCN
3A991.b.1.a
Customs Tariff No.
85423261000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?