Cart

SST39SF010A-70-4C-PHE

MICROCHIP

Flash 128Kx8 70ns DIP32
Supplier: Microchip Technology
Matchcode: SST39SF010A-70-4C-PHE
Rutronik No.: ICPROM9098
Unit Pack: 11
MOQ: 649
package: DIP32
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.28 $
830.72 $

Prices

649 1.28 $
1,001 1.22 $

Parameter

Density
1M bit
Organisation
128Kx8
Access time
70 ns
U(cc)
5.0 V
Package
DIP32
Permis.T(A)min
0 °C
Permis.T(A)max
70 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
NOR
ECCN
3A991.b.1.a
Customs Tariff No.
85423261000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?