Cart

SST26VF032BT-104I/SM

MICROCHIP SST26VF032BT-104I/SM

image shown is a representation only

MICROCHIP

Serial Flash 4Mx8 SO8
Supplier: Microchip Technology
Matchcode: SST26VF032BT-104I/SM
Rutronik No.: ICPROM9859
Unit Pack: 2100
MOQ: 2100
package: SOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.59 $
3,339.00 $

Parameter

Density
32M bit
Organisation
4Mx8
U(cc)
2.7 V
Package
SOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Package width
200 mil
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
SERIAL
ECCN
3A991.b.1.a
Customs Tariff No.
85423261000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?