Cart

SST26VF032B-104I/MF

MICROCHIP SST26VF032B-104I/MF

image shown is a representation only

MICROCHIP

Serial Flash 4Mx8 TDFN8-S
Supplier: Microchip Technology
Matchcode: SST26VF032B-104I/MF
Rutronik No.: ICPROM9860
Unit Pack: 98
MOQ: 490
package: TDFN8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.85 $
906.50 $

Prices

490 1.85 $
1,078 1.76 $

Parameter

Density
32M bit
Organisation
4Mx8
U(cc)
2.7 V
Package
TDFN8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Package width
6x5mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
SERIAL
ECCN
3A991.b.1.a
Customs Tariff No.
85423261000
Country
Malaysia
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?