Cart

SST25VF016B-50-4C-S2AF

MICROCHIP SST25VF016B-50-4C-S2AF

image shown is a representation only

MICROCHIP

Serial Flash 2Mx8 SO8
Supplier: Microchip Technology
Matchcode: SST25VF016B-50-4C-S2AF
Rutronik No.: ICPROM9240
Unit Pack: 1
MOQ: 1
package: SOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.09 $
1.09 $

Prices

1 1.09 $
1,000 1.04 $

Parameter

Density
16M bit
Organisation
2Mx8
U(cc)
2.7 V
Package
SOP8
Permis.T(A) min
0 °C
Permis.T(A) max
70 °C
Package width
200 mil
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
SERIAL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?