Cart

SR086SG-G

MICROCHIP SR086SG-G

image shown is a representation only

MICROCHIP

DC-DC 50V INDUCTORLESS SO-8
Supplier: Microchip Technology
Matchcode: SR086SG-G
Rutronik No.: ICPWM8107
Unit Pack: 3300
MOQ: 3300
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.23 $
4,059.00 $

Prices

3,300 1.23 $
6,600 1.19 $

Parameter

Type
DC-DC
V(in) max
15 V
V(out)
50 V
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?