Cart

RN52-I/RM

MICROCHIP RN52-I/RM

image shown is a representation only

MICROCHIP

V1.10 BL CL2 ANT. A2DP/SPP USB
Supplier: Microchip Technology
Matchcode: RN-52-I/RM
Rutronik No.: BTOOTH1167
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
23.34 $
23.34 $

Prices

1 23.34 $
10 22.50 $

Parameter

Length
26 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
13.5 mm
Firmware
SPP/A2PP
Height
2.7 mm
Operating temp.
-40 / +85 °C
Operating Volta
2.7 - 3.6 V
Class
2
Bluetooth quali
MODULE
Automotive
NO
Bluetooth spec.
V3.0
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Weight
1.2 g
ECCN
5A002.a.1
Customs Tariff No.
85176200000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?