Cart

RN42XVU-I/RM

MICROCHIP RN42XVU-I/RM

image shown is a representation only

MICROCHIP

V6.11HID XVFOOT UFL CONNECTOR
Supplier: Microchip Technology
Matchcode: RN-42XVU-I/RM
Rutronik No.: BTOOTH1161
Unit Pack: 1
MOQ: 1
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
In Stock
21.11 $
21.11 $

Prices

1 21.11 $
10 20.38 $

V6.11HID XVFOOT UFL CONNECTOR Description

The RN42XV module provides drop-in, certified Bluetooth connectivity for existing systems using 802.15.4 modules.  Based on the popular 2 x 10 (2mm) socket footprint often found in embedded applications, the RN42XV offers a complete wireless solution for customers looking to migrate to a standard protocol without modifying existing hardware.  The RN42XV modules are built upon Microchip's RN42 low power Bluetooth module.  The module has an embedded Bluetooth stack and supports multiple interface protocols and profiles including the commonly used SPP and HID profiles.

Parameter

Length
29.9 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
24.4 mm
Firmware
spp/DUN
Height
2 mm
Operating temp.
-40 / +85 °C
Operating Volta
3.0 - 3.3 V
Class
1
Bluetooth quali
MODULE
Automotive
NO
Bluetooth spec.
V2.1
Leadfree Defin.
RoHS-conform
Packaging
BAG
Weight
5.5 g
ECCN
5A002.a.1
Customs Tariff No.
85176200000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?