Cart

RN42SM-I/RM

MICROCHIP RN42SM-I/RM

image shown is a representation only

MICROCHIP

RN-42-SM SOCKET MODUL CLASS2
Supplier: Microchip Technology
Matchcode: RN-42SM-I/RM
Rutronik No.: BTOOTH1140
Unit Pack: 64
MOQ: 64
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
35.49 $
2,271.36 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Length
1300 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
900 mm
Firmware
SPP/DUN
Operating temp.
-40 / +85 °C
Operating Volta
3.3-5.0 V
Class
2
Bluetooth quali
MODULE
Automotive
NO
Bluetooth spec.
V2.1
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Weight
1.5 g
ECCN
5A002.a.1
Customs Tariff No.
85176200900
Country
Malaysia
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?