Cart

RN42-I/RM630

MICROCHIP RN42-I/RM630

image shown is a representation only

MICROCHIP

V6.30 BL3.0 CL2 PCB ANT.SPP+HID
Supplier: Microchip Technology
Matchcode: RN-42-I/RM630
Rutronik No.: BTOOTH1405
Unit Pack: 1
MOQ: 1
Packaging: TRAY
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
20.30 $
20.30 $

Prices

1 20.30 $
10 19.57 $

Parameter

Length
25.8 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
13.4 mm
Height
2 mm
Operating temp.
-40 / +85 °C
Operating Volta
3.0 - 3.6 V
Class
2
Bluetooth quali
MODULE
Automotive
NO
Bluetooth spec.
V3.0+EDR
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Weight
1.28 g
ECCN
5A992.A
Customs Tariff No.
85176200000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?